Part Details for DS1024-1*10R0 by Ningbo connfly electronic CO LTD
Overview of DS1024-1*10R0 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-110R0LF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
RJMG2210R0037NR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type, 2x1, 1000 base-T, Without LEDs. | |
LMG3410R070RWHR | Texas Instruments | 600-V 70mΩ GaN with integrated driver and protection 32-VQFN -40 to 125 |
Price & Stock for DS1024-1*10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL263-10SG
|
TME | Connector: pin strips, socket, female, PIN: 10, angled 90°, 2.54mm Min Qty: 5 | 1247 |
|
$0.1000 / $0.2490 | Buy Now |