There are no models available for this part yet.
Overview of DS1024-1*16R0 by Ningbo connfly electronic CO LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9516R0E20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Right Polarizing, key 'c'. | |
951-6R0C-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 6 Position, Right Polarizing c. | |
NTBM16R0U01110T | Amphenol Communications Solutions | NETBridge, Input Output Connectors, Automotive,Right angle,1X6,DIP,100Mps,NONE-ESD,CODE1 |
Price & Stock for DS1024-1*16R0 by Ningbo connfly electronic CO LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZL263-16SG
|
TME | Connector: pin strips, socket, female, PIN: 16, angled 90°, 2.54mm Min Qty: 2 | 775 |
|
$0.1450 / $0.4370 | Buy Now |