Part Details for DS1024-1*20R2 by Ningbo connfly electronic CO LTD
Overview of DS1024-1*20R2 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW20R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 20 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
HLW20R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 20 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
77313-120R20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions |
Price & Stock for DS1024-1*20R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL263-20SG
|
TME | Connector: pin strips, socket, female, PIN: 20, angled 90°, 2.54mm Min Qty: 2 | 706 |
|
$0.1850 / $0.5140 | Buy Now |