Part Details for DS1024-1*40R2 by Ningbo connfly electronic CO LTD
Overview of DS1024-1*40R2 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2640R2FRGZR | Texas Instruments | SimpleLink Bluetooth® low energy wireless MCU 48-VQFN -40 to 85 | |
CC2640R2FTWRGZTQ1 | Texas Instruments | Automotive qualified SimpleLink Bluetooth® low energy wireless MCU 48-VQFN -40 to 105 | |
CC2640R2FRGZT | Texas Instruments | SimpleLink Bluetooth® low energy wireless MCU 48-VQFN -40 to 85 |
Price & Stock for DS1024-1*40R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL263-40SG
|
TME | Connector: pin strips, socket, female, PIN: 40, angled 90°, 2.54mm Min Qty: 2 | 1150 |
|
$0.3010 / $0.8360 | Buy Now |