Part Details for DS1040Z-100+ by Maxim Integrated Products
Overview of DS1040Z-100+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1040Z-100+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1040 Programmable One-Shot Pulse Generator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2396 |
|
$6.6800 / $7.8600 | Buy Now |
Part Details for DS1040Z-100+
DS1040Z-100+ CAD Models
DS1040Z-100+ Part Data Attributes:
|
DS1040Z-100+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1040Z-100+
Maxim Integrated Products
Pulse Generator Delay Line, Programmable, 1-Func, 5-Tap, Complementary Output, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SILICON PULSE GENERATOR; PULSE WIDTH CHANGE PER STEP = 20NS | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PULSE GENERATOR DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS1040Z-100+
This table gives cross-reference parts and alternative options found for DS1040Z-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1040Z-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1040Z-100 | Pulse Generator Delay Line, Programmable, 1-Func, 5-Tap, Complementary Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1040Z-100+ vs DS1040Z-100 |