Part Details for DS1040Z-100 by Dallas Semiconductor
Overview of DS1040Z-100 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1040Z-100
DS1040Z-100 CAD Models
DS1040Z-100 Part Data Attributes:
|
DS1040Z-100
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1040Z-100
Dallas Semiconductor
Pulse Generator Delay Line, Programmable, 1-Func, 5-Tap, Complementary Output, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | SILICON PULSE GENERATOR; PULSE WIDTH CHANGE PER STEP = 20NS | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Logic IC Type | PULSE GENERATOR DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |