Part Details for DS1066-3MRW6SA by Ningbo connfly electronic CO LTD
Overview of DS1066-3MRW6SA by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1066-3MRW6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1066-3MRW6SA
|
TME | Connector: wire-board, socket, male, PIN: 3, Pitch: 2mm, THT, 100V, 2A Min Qty: 50 | 1137 |
|
$0.0101 / $0.0223 | Buy Now |
Part Details for DS1066-3MRW6SA
DS1066-3MRW6SA CAD Models
DS1066-3MRW6SA Part Data Attributes
|
DS1066-3MRW6SA
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1066-3MRW6SA
Ningbo connfly electronic CO LTD
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.189 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.307 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DS1066-3MRW6SA
This table gives cross-reference parts and alternative options found for DS1066-3MRW6SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1066-3MRW6SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K200PX-S1-03G | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DS1066-3MRW6SA vs K200PX-S1-03G |
35363-0355 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Green Insulator | Molex | DS1066-3MRW6SA vs 35363-0355 |
10112684-T02-03ALF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | DS1066-3MRW6SA vs 10112684-T02-03ALF |
353630361 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | DS1066-3MRW6SA vs 353630361 |
53103-0330 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, White Insulator, Receptacle, LEAD FREE | Molex | DS1066-3MRW6SA vs 53103-0330 |
10112684-T02-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | DS1066-3MRW6SA vs 10112684-T02-03ULF |
10112684-G02-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | DS1066-3MRW6SA vs 10112684-G02-03ULF |
53254-0350 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | DS1066-3MRW6SA vs 53254-0350 |
48148-0311 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | DS1066-3MRW6SA vs 48148-0311 |
53325-0363 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | DS1066-3MRW6SA vs 53325-0363 |