DS1066-5MRW6SA
Ningbo connfly electronic CO LTD
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator,

Overview of DS1066-5MRW6SA by Ningbo connfly electronic CO LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1066-5MRW6SA by Ningbo connfly electronic CO LTD

Part # Manufacturer Description Stock Price Buy
DISTI # DS1066-5MRW6SA
TME Connector: wire-board, socket, male, PIN: 5, Pitch: 2mm, THT, 100V, 2A Min Qty: 50 3342
  • 50 $0.0440
  • 250 $0.0360
  • 1,000 $0.0280
  • 5,000 $0.0200
$0.0200 / $0.0440 Buy Now

CAD Models for DS1066-5MRW6SA by Ningbo connfly electronic CO LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1066-5MRW6SA by Ningbo connfly electronic CO LTD

DS1066-5MRW6SA
Ningbo connfly electronic CO LTD
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CONNFLY ELECTRONIC CO LTD
Reach Compliance Code
unknown
Body Breadth
0.189 inch
Body Depth
0.299 inch
Body Length
0.465 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
NYLON66
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
2 A
Terminal Length
0.134 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. DS1066-5MRW6SA
    Ningbo connfly electronic CO LTD
    Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator,
    VS

Alternate Parts for DS1066-5MRW6SA

This table gives cross-reference parts and alternative options found for DS1066-5MRW6SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1066-5MRW6SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRPN051PARN-RC Board Connector Sullins Connector Solutions DS1066-5MRW6SA vs NRPN051PARN-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1066-5MRW6SA by Ningbo connfly electronic CO LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1066-5MRW6SA by Ningbo connfly electronic CO LTD

Select Manufacturer
Which Manufacturer of DS1066-5MRW6SA would you like to use for your alert(s)?
  • Please alert me when DS1066-5MRW6SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1066-5MRW6SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1066-5MRW6SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1066-5MRW6SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1066-5MRW6SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1066-5MRW6SA by Ningbo connfly electronic CO LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: