Part Details for DS1078-24M0L by Ningbo connfly electronic CO LTD
Overview of DS1078-24M0L by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1078-24M0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CENTR-224
|
TME | Connector: Centronics, plug, male, PIN: 24, soldering, for cable Min Qty: 1 | 18 |
|
$3.0600 / $6.8000 | Buy Now |
Part Details for DS1078-24M0L
DS1078-24M0L CAD Models
DS1078-24M0L Part Data Attributes
|
DS1078-24M0L
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1078-24M0L
Ningbo connfly electronic CO LTD
Telecom and Datacom Connector, 24 Contact(s), Male, Solder Terminal, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.63 inch | |
Body Depth | 1.181 inch | |
Body Length | 1.929 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |