Part Details for DS1086U-266+ by Analog Devices Inc
Overview of DS1086U-266+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1086U-266+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1086U-266
|
Mouser Electronics | Clock Generators & Support Products Spread-Spectrum EconOscillator RoHS: Compliant | 56 |
|
$1.5300 / $3.1800 | Buy Now |
|
Analog Devices Inc | Spread-Spectrum EconOscillator Min Qty: 1 Package Multiple: 1 | 6630 |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
2516457
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6262 / $3.3558 | Buy Now |
DISTI #
2516457
|
Farnell | OSCILLATOR, 133MHZ, 5.25V, UMAX-8 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.6861 | Buy Now |
Part Details for DS1086U-266+
DS1086U-266+ CAD Models
DS1086U-266+ Part Data Attributes:
|
DS1086U-266+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1086U-266+
Analog Devices Inc
Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-14 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 133 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1086U-266+
This table gives cross-reference parts and alternative options found for DS1086U-266+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1086U-266+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1086U-266+ | Clock Generator, 133MHz, CMOS, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1086U-266+ vs DS1086U-266+ |