-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-Gbps 4x4 LVDS crosspoint switch 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS10CP154ATSQX/NOPB | Texas Instruments | 1.5 Gbps 4x4 LVDS Crosspoint Switch 40-WQFN -40 to 85 | |
DS10CP154ATSQ/NOPB | Texas Instruments | 1.5 Gbps 4x4 LVDS Crosspoint Switch 40-WQFN -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5749
|
Newark | Lvds Crosspoint Switch, 1.5Gbps, Wqfn-40, Device Type:Lvds Cross Point Switch, Peak-To-Peak Jitter Max:30Ps, Supply Current Max:140Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS DS10CP154ATSQ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.4400 / $12.5500 | Buy Now |
DISTI #
DS10CP154ATSQ/NOPBCT-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
512 In Stock |
|
$6.6289 / $11.8600 | Buy Now |
DISTI #
926-DS10CP154ATSQNPB
|
Mouser Electronics | Analog & Digital Crosspoint ICs Auto 1.5Gbps 4X4 LVDS Crosspt Switch RoHS: Compliant | 404 |
|
$6.3500 / $8.9300 | Buy Now |
DISTI #
SMC-DS10CP154ATSQ/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 123 |
|
RFQ | |
DISTI #
C1S523900556155
|
Chip1Stop | Digital Crosspoint Single 4x4 1.5Gbps 40-Pin LLP EP T/R RoHS: Compliant pbFree: Yes | 250 |
|
$6.1320 | Buy Now |
DISTI #
C1S746202741960
|
Chip1Stop | Digital Crosspoint Single 4x4 1.5Gbps 40-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 19 |
|
$6.1930 / $7.0150 | Buy Now |
DISTI #
C1S523900446113
|
Chip1Stop | Digital Crosspoint Single 4x4 1.5Gbps 40-Pin LLP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$4.4200 | Buy Now |
|
Win Source Electronics | IC CROSSPOINT SWITCH 4X4 40WQFN | 3432 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS10CP154ATSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS10CP154ATSQ/NOPB
Texas Instruments
1.5-Gbps 4x4 LVDS crosspoint switch 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
Input Voltage-Max | 1 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Current-Max (Isup) | 140 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 20000 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |