Part Details for DS1100U-25 by Dallas Semiconductor
Overview of DS1100U-25 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for DS1100U-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON DELAY LINE, 1-FUNC, 5-TAP, TRUE OUTPUT, CMOS, PDSO8 | 7 |
|
$4.8825 / $9.7650 | Buy Now |
|
Quest Components | SILICON DELAY LINE, 1-FUNC, 5-TAP, TRUE OUTPUT, CMOS, PDSO8 | 93 |
|
$6.0218 / $9.7650 | Buy Now |
|
Quest Components | SILICON DELAY LINE, 1-FUNC, 5-TAP, TRUE OUTPUT, CMOS, PDSO8 | 24 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | SILICON DELAY LINE, 1-FUNC, 5-TAP, TRUE OUTPUT, CMOS, PDSO8 | 252 |
|
$8.9600 / $12.6000 | Buy Now |
Part Details for DS1100U-25
DS1100U-25 CAD Models
DS1100U-25 Part Data Attributes
|
DS1100U-25
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1100U-25
Dallas Semiconductor
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, MICRO, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | MICRO, SOP-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 25 ns |