Part Details for DS1100U-500+ by Analog Devices Inc
Overview of DS1100U-500+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for DS1100U-500+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5055
|
Newark | Delay Line Ic, 500Ns, -40 To 85Deg C, Total Delay Time:500Ns, Delay Time Per Tap:100Ns, No. Of Taps:5, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Analog Devices DS1100U-500+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS1100U-500
|
Mouser Electronics | Delay Lines / Timing Elements 5-Tap Economy Timing Element (Delay Line) RoHS: Compliant | 87 |
|
$5.9500 / $10.4900 | Buy Now |
|
Analog Devices Inc | 5-Tap Economy Timing Element ( Min Qty: 1 Package Multiple: 1 | 2085 |
|
$5.9585 / $10.5000 | Buy Now |
|
Ameya Holding Limited | 5-Tap Economy Timing Element (Delay Line) | 1643 |
|
RFQ | |
DISTI #
2909781
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.2239 / $10.9540 | Buy Now |
DISTI #
2909781
|
Farnell | DELAY LINE IC, 500NS, -40 TO 85DEG C RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$8.9433 | Buy Now |
Part Details for DS1100U-500+
DS1100U-500+ CAD Models
DS1100U-500+ Part Data Attributes
|
DS1100U-500+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1100U-500+
Analog Devices Inc
5-Tap Economy Timing Element (Delay Line), 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-09-12 | |
Samacsys Manufacturer | Analog Devices | |
Family | 1100 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 500 ns | |
Width | 3 mm |
Alternate Parts for DS1100U-500+
This table gives cross-reference parts and alternative options found for DS1100U-500+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1100U-500+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1100U-500+T | 5-Tap Economy Timing Element (Delay Line), 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1100U-500+ vs DS1100U-500+T |
DS1100U-500+ | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | DS1100U-500+ vs DS1100U-500+ |
DS1100U-500+T | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | DS1100U-500+ vs DS1100U-500+T |
DS1100U-500 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | DS1100U-500+ vs DS1100U-500 |