Datasheets
DS1100Z-200+ by:

5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for DS1100Z-200+ by Analog Devices Inc

Overview of DS1100Z-200+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for DS1100Z-200+

Part # Distributor Description Stock Price Buy
DISTI # 700-DS1100Z-200
Mouser Electronics Delay Lines / Timing Elements 5-Tap Economy Timing Element (Delay Line) RoHS: Compliant 354
  • 1 $8.2800
  • 10 $7.4900
  • 50 $7.1400
  • 100 $6.2000
  • 200 $5.9200
  • 500 $5.4000
  • 1,000 $4.7000
$4.7000 / $8.2800 Buy Now
Analog Devices Inc 5-Tap Economy Timing Element ( Min Qty: 1 Package Multiple: 1 9668
  • 1 $8.2900
  • 10 $7.4920
  • 25 $7.1432
  • 100 $6.2024
  • 500 $5.4010
  • 1,000 $4.7041
$4.7041 / $8.2900 Buy Now

Part Details for DS1100Z-200+

DS1100Z-200+ CAD Models

DS1100Z-200+ Part Data Attributes

DS1100Z-200+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1100Z-200+ Analog Devices Inc 5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description 0.150 INCH, ROHS COMPLIANT, SOP-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 2002-09-12
Samacsys Manufacturer Analog Devices
Family 1100
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Logic IC Type SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 1
Number of Taps/Steps 5
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance-Nom (Z0) 50 Ω
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 50 mA
Programmable Delay Line NO
Prop. Delay@Nom-Sup 200 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Delay-Nom (td) 200 ns
Width 3.9 mm

Alternate Parts for DS1100Z-200+

This table gives cross-reference parts and alternative options found for DS1100Z-200+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1100Z-200+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1100Z-200+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS1100Z-200+ vs DS1100Z-200+
DS1100Z-200/T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1100Z-200+ vs DS1100Z-200/T&R
DS1000Z-200 Delay Line, 1-Func, 5-Tap, CMOS, Maxim Integrated Products DS1100Z-200+ vs DS1000Z-200
DS1000Z-200 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 Dallas Semiconductor DS1100Z-200+ vs DS1000Z-200
DS1100Z-200 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1100Z-200+ vs DS1100Z-200
Part Number Description Manufacturer Compare
DS1000Z-200 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 Dallas Semiconductor DS1100Z-200+ vs DS1000Z-200
DS1100Z-200 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1100Z-200+ vs DS1100Z-200
DS1100Z-200+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS1100Z-200+ vs DS1100Z-200+
DS1100Z-200/T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1100Z-200+ vs DS1100Z-200/T&R
DS1000Z-200 Delay Line, 1-Func, 5-Tap, CMOS, Maxim Integrated Products DS1100Z-200+ vs DS1000Z-200

DS1100Z-200+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1100Z-200+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1100Z-200+ by Analog Devices Inc

  • Please alert me when DS1100Z-200+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1100Z-200+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1100Z-200+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1100Z-200+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1100Z-200+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1100Z-200+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: