Part Details for DS1110E-50+ by Analog Devices Inc
Overview of DS1110E-50+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1110E-50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1110E-50
|
Mouser Electronics | Delay Lines / Timing Elements 10-Tap Silicon Delay Line RoHS: Compliant | 193 |
|
$7.3200 / $11.5600 | Buy Now |
|
Analog Devices Inc | 10-Tap Silicon Delay Line Min Qty: 1 Package Multiple: 1 | 5621 |
|
$6.0600 / $11.5600 | Buy Now |
|
Ameya Holding Limited | 10-Tap Silicon Delay Line | 5620 |
|
RFQ | |
DISTI #
2516613
|
element14 Asia-Pacific | DELAY LINE, 10, 5.25V, 50NS, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$7.7862 / $12.2889 | Buy Now |
DISTI #
2516613
|
Farnell | DELAY LINE, 10, 5.25V, 50NS, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 55 |
|
$7.2741 / $11.5007 | Buy Now |
Part Details for DS1110E-50+
DS1110E-50+ CAD Models
DS1110E-50+ Part Data Attributes
|
DS1110E-50+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1110E-50+
Analog Devices Inc
10-Tap Silicon Delay Line, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-06-02 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 50 ns | |
Width | 4.4 mm |