Part Details for DS113 by Weller Hand Tools GmbH
Overview of DS113 by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8260
|
Newark | Threaded Desoldering Tiplet, Accessory Type:Threaded Tiplet, For Use With:Weller Ds80, Ds217, Ds227, Ds228, Ds229 Desoldering Tools, Product Range:-, Body Material:Iron, Nickel & Chrome-Plated, & Tinned , Length:0.5", Width:0.093" Rohs Compliant: No |Weller DS113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$13.6000 | Buy Now |
DISTI #
71077224
|
RS | Weller, Tiplet,0.5 in Lx0.093 in Wx0.046 in H, Desoldering Tool | Weller DS113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2400 | RFQ |
|
Onlinecomponents.com | Reach Threaded Tiplet For Desoldering Tools RoHS: Compliant |
1 In Stock |
|
$12.9200 / $13.6000 | Buy Now |
|
Master Electronics | Reach Threaded Tiplet For Desoldering Tools RoHS: Compliant |
1 In Stock |
|
$12.9200 / $13.6000 | Buy Now |
DISTI #
272TI098
|
Techni-Tool, Inc. | Weller DS113 Replacement Desoldering Tips | 0 |
|
$13.6000 | Buy Now |
DISTI #
272TI098
|
TestEquity LLC | Weller DS113 Replacement Desoldering Tips | 0 |
|
$13.6000 | Buy Now |