Part Details for DS1135LU-10+ by Maxim Integrated Products
Overview of DS1135LU-10+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Transportation and Logistics
Agriculture Technology
Price & Stock for DS1135LU-10+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1135LU-10+-ND
|
DigiKey | IC DELAY LINE 10NS 8UMAX Min Qty: 38 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
8919 In Stock |
|
$7.9500 | Buy Now |
DISTI #
DS1135LU-10+-ND
|
DigiKey | IC DELAY LINE 10NS 8UMAX Min Qty: 38 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | DS1135 3V 3-In-1 High-Speed Silicon Delay Line RoHS: Compliant Status: Active Min Qty: 1 | 8919 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for DS1135LU-10+
DS1135LU-10+ CAD Models
DS1135LU-10+ Part Data Attributes
|
DS1135LU-10+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1135LU-10+
Maxim Integrated Products
Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.118 INCH, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.118 INCH, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 1135 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 10 ns | |
Width | 3 mm |
Alternate Parts for DS1135LU-10+
This table gives cross-reference parts and alternative options found for DS1135LU-10+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1135LU-10+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1135LU-10+ | 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1135LU-10+ vs DS1135LU-10+ |
DS1135LU-10+T&R | 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1135LU-10+ vs DS1135LU-10+T&R |