Part Details for DS1135LZ-10+ by Analog Devices Inc
Overview of DS1135LZ-10+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Transportation and Logistics
Agriculture Technology
Price & Stock for DS1135LZ-10+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1135LZ-10
|
Mouser Electronics | Delay Lines / Timing Elements 3-Volt 3-in-1 High-Speed Silicon Delay Line RoHS: Compliant | 0 |
|
$9.4800 / $13.7300 | Order Now |
|
Analog Devices Inc | 3-Volt 3-in-1 High-Speed Silic Min Qty: 1 Package Multiple: 1 | 35659 |
|
$8.7046 / $13.7400 | Buy Now |
Part Details for DS1135LZ-10+
DS1135LZ-10+ CAD Models
DS1135LZ-10+ Part Data Attributes
|
DS1135LZ-10+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1135LZ-10+
Analog Devices Inc
3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MINI, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-01-17 | |
Samacsys Manufacturer | Analog Devices | |
Family | 1135 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 10 ns | |
Width | 3.9 mm |
Alternate Parts for DS1135LZ-10+
This table gives cross-reference parts and alternative options found for DS1135LZ-10+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1135LZ-10+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1135LZ-10+ | Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 | Maxim Integrated Products | DS1135LZ-10+ vs DS1135LZ-10+ |
DS1135LZ-10/T&R | Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 | Maxim Integrated Products | DS1135LZ-10+ vs DS1135LZ-10/T&R |
DS1135LZ-10 | Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 | Maxim Integrated Products | DS1135LZ-10+ vs DS1135LZ-10 |
DS1033Z-10/T&R | Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1135LZ-10+ vs DS1033Z-10/T&R |