Part Details for DS1135LZ-10+T&R by Maxim Integrated Products
Overview of DS1135LZ-10+T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Transportation and Logistics
Agriculture Technology
Price & Stock for DS1135LZ-10+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1135LZ-10+T&R-ND
|
DigiKey | IC DELAY LINE 10NS 8SOIC Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4678 | Buy Now |
Part Details for DS1135LZ-10+T&R
DS1135LZ-10+T&R CAD Models
DS1135LZ-10+T&R Part Data Attributes:
|
DS1135LZ-10+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1135LZ-10+T&R
Maxim Integrated Products
Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 1135 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 10 ns | |
Width | 3.9 mm |
Alternate Parts for DS1135LZ-10+T&R
This table gives cross-reference parts and alternative options found for DS1135LZ-10+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1135LZ-10+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1135LZ-10 | Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 | Maxim Integrated Products | DS1135LZ-10+T&R vs DS1135LZ-10 |
DS1135LZ-10+T&R | 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1135LZ-10+T&R vs DS1135LZ-10+T&R |
DS1135LZ-10/T&R | Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 | Maxim Integrated Products | DS1135LZ-10+T&R vs DS1135LZ-10/T&R |
DS1135LZ-10+ | 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1135LZ-10+T&R vs DS1135LZ-10+ |
DS1033Z-10/T&R | Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1135LZ-10+T&R vs DS1033Z-10/T&R |