Datasheets
DS1135LZ-25+ by:

3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for DS1135LZ-25+ by Analog Devices Inc

Overview of DS1135LZ-25+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Transportation and Logistics Agriculture Technology

Price & Stock for DS1135LZ-25+

Part # Distributor Description Stock Price Buy
DISTI # 700-DS1135LZ-25
Mouser Electronics Delay Lines / Timing Elements 3-Volt 3-in-1 High-Speed Silicon Delay Line RoHS: Compliant 17
  • 1 $13.7300
  • 10 $12.1100
  • 50 $12.1000
  • 100 $10.6600
  • 200 $10.1400
  • 500 $9.4800
$9.4800 / $13.7300 Buy Now
Analog Devices Inc 3-Volt 3-in-1 High-Speed Silic Min Qty: 1 Package Multiple: 1 22000
  • 1 $13.7400
  • 10 $12.6310
  • 25 $12.1080
  • 100 $10.6680
  • 500 $9.4900
  • 1,000 $8.7046
$8.7046 / $13.7400 Buy Now

Part Details for DS1135LZ-25+

DS1135LZ-25+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1135LZ-25+ Part Data Attributes

DS1135LZ-25+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1135LZ-25+ Analog Devices Inc 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description 0.150 INCH, MINI, SO-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 2002-01-17
Samacsys Manufacturer Analog Devices
Family 1135
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Logic IC Type SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 3
Number of Taps/Steps 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance-Nom (Z0) 50 Ω
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 10 mA
Programmable Delay Line NO
Prop. Delay@Nom-Sup 25 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Delay-Nom (td) 25 ns
Width 3.9 mm

Alternate Parts for DS1135LZ-25+

This table gives cross-reference parts and alternative options found for DS1135LZ-25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1135LZ-25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1135LZ-25+T&R 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1135LZ-25+ vs DS1135LZ-25+T&R
DS1135LZ-25 Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 Maxim Integrated Products DS1135LZ-25+ vs DS1135LZ-25
DS1135LZ-25+T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 Maxim Integrated Products DS1135LZ-25+ vs DS1135LZ-25+T&R
Part Number Description Manufacturer Compare
DS1135LZ-25 Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 Maxim Integrated Products DS1135LZ-25+ vs DS1135LZ-25
DS1135LU-25+T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.118 INCH, MICRO, SOP-8 Maxim Integrated Products DS1135LZ-25+ vs DS1135LU-25+T&R
DS1135LZ-25+T&R 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1135LZ-25+ vs DS1135LZ-25+T&R
DS1033M-25 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, DIP-8 Maxim Integrated Products DS1135LZ-25+ vs DS1033M-25
DS1135LZ-25+T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 Maxim Integrated Products DS1135LZ-25+ vs DS1135LZ-25+T&R
DS1135LU-25+ Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.118 INCH, MICRO, SOP-8 Maxim Integrated Products DS1135LZ-25+ vs DS1135LU-25+
DS1135LU-25/T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.118 INCH, MICRO, SOP-8 Maxim Integrated Products DS1135LZ-25+ vs DS1135LU-25/T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1135LZ-25+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1135LZ-25+ by Analog Devices Inc

  • Please alert me when DS1135LZ-25+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1135LZ-25+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1135LZ-25+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1135LZ-25+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1135LZ-25+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1135LZ-25+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: