Part Details for DS1204FP000 by Thomas & Betts
Overview of DS1204FP000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1204FP000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7158
|
Newark | 100A Con 2P3W Mg 204 480V |Abb Thomas & Betts DS1204FP000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,593.3700 / $1,785.4800 | Buy Now |
|
Onlinecomponents.com | Connector - Voltage 480V - Amperage 100A - 2 Poles 3 Wires - with Screw Cap. RoHS: Compliant | 0 |
|
$1,484.4700 / $1,568.9100 | Buy Now |
|
Master Electronics | Connector - Voltage 480V - Amperage 100A - 2 Poles 3 Wires - with Screw Cap. RoHS: Compliant | 0 |
|
$1,484.4700 / $1,568.9100 | Buy Now |