Part Details for DS1204MP000 by Thomas & Betts
Overview of DS1204MP000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1204MP000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7159
|
Newark | 100A Plg 2P3W Mg 204 480V |Abb Thomas & Betts DS1204MP000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,436.8100 / $1,648.9600 | Buy Now |
|
Onlinecomponents.com | MaxGard Screw Cap Male Plug - 2 Pole 3 Wire - 100 Amp - 480V-60Hz. RoHS: Compliant | 0 |
|
$1,263.0400 / $1,358.0500 | Buy Now |
|
Master Electronics | MaxGard Screw Cap Male Plug - 2 Pole 3 Wire - 100 Amp - 480V-60Hz. RoHS: Compliant | 0 |
|
$1,263.0400 / $1,358.0500 | Buy Now |