There are no models available for this part yet.
Overview of DS1204MR000 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1204MR000 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Male Inlet - Voltage 480V - Amperage 100A - 2 Poles 3 Wires - with Screw Cap. RoHS: Compliant | 0 |
|
$1,115.0600 / $1,198.9300 | Buy Now | ||
Master Electronics | Male Inlet - Voltage 480V - Amperage 100A - 2 Poles 3 Wires - with Screw Cap. RoHS: Compliant | 0 |
|
$1,115.0600 / $1,198.9300 | Buy Now |