Part Details for DS120W by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of DS120W by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V Independent Type 900mV 1A SOD-123FL Schottky Diodes ROHS | 1354 |
|
$0.0145 / $0.0302 | Buy Now |