Memory
DS1220AD-100+
Description: Non-Volatile SRAM Module, 2KX8, 100ns, CMOS, PDMA24, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24

Overview of DS1220AD-100+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

Price & Stock for DS1220AD-100+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y1089
Newark Non-Volatile Sram, 16Kbit, 100Ns, Edip24, Memory Type:Sram, Memory Size:16Kbit, Nvram Memory Configuration:2K X 8Bit, Ic Interface Type:-, Access Time:100Ns, Memory Case Style:Dip, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1220AD-100+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 46
  • 1 $18.3500
  • 10 $16.9800
  • 28 $16.7100
  • 56 $16.4300
  • 112 $15.3600
  • 252 $14.2800
  • 504 $13.5800
$13.5800 / $18.3500 Buy Now
DISTI # DS1220AD-100+-ND
DigiKey IC NVSRAM 16KBIT PARALLEL 24EDIP Min Qty: 1 Lead time: 26 Weeks Container: Tube 119
In Stock
  • 1 $19.1400
  • 10 $16.9930
  • 25 $16.2048
  • 50 $15.6326
  • 100 $15.0796
  • 250 $14.3772
  • 500 $13.8665
$13.8665 / $19.1400 Buy Now

CAD Models for DS1220AD-100+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1220AD-100+ by Maxim Integrated Products

DS1220AD-100+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DMA
Package Description
0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8473.30.11.40
Access Time-Max
100 ns
JESD-30 Code
R-PDMA-P24
JESD-609 Code
e3
Length
33.02 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.668 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Want to compare parts?
  1. DS1220AD-100+
    Maxim Integrated Products
    Non-Volatile SRAM Module, 2KX8, 100ns, CMOS, PDMA24, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
    VS

Related Parts for DS1220AD-100+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1220AD-100+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1220AD-100+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1220AD-100+ would you like to use for your alert(s)?
  • Please alert me when DS1220AD-100+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1220AD-100+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1220AD-100+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1220AD-100+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1220AD-100+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1220AD-100+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: