DS1230AB-120
Description: Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28

Overview of DS1230AB-120 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS1230AB-120 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1230AB-120 by Maxim Integrated Products

DS1230AB-120
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.740 INCH, DIP-28
Reach Compliance Code
compliant
Access Time-Max
120 ns
Additional Feature
10 YEARS DATA RETENTION PERIOD
JESD-30 Code
R-XDMA-P28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DS1230AB-120
    Maxim Integrated Products
    Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28
    VS

Alternate Parts for DS1230AB-120

This table gives cross-reference parts and alternative options found for DS1230AB-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230AB-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1230Y-120+ Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1230AB-120 vs DS1230Y-120+
DS1230Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1230AB-120 vs DS1230Y-120
DS1230AB-120IND+ 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc DS1230AB-120 vs DS1230AB-120IND+
DS1630Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, Dallas Semiconductor DS1230AB-120 vs DS1630Y-120
DS1230Y-120IND+ 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc DS1230AB-120 vs DS1230Y-120IND+
DS1230Y-120IND Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1230AB-120 vs DS1230Y-120IND
DS1230Y-120IND+ Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1230AB-120 vs DS1230Y-120IND+
Part Number Description Manufacturer Compare
U637256DK70G1 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 ZMDI DS1230AB-120 vs U637256DK70G1
U637256DC70 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation DS1230AB-120 vs U637256DC70
DS1630AB-70-IND Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, Dallas Semiconductor DS1230AB-120 vs DS1630AB-70-IND
DS1230AB-70+ Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1230AB-120 vs DS1230AB-70+
DS1230Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1230AB-120 vs DS1230Y-120
DS1230AB-70+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc DS1230AB-120 vs DS1230AB-70+
U637256DK70G1 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation DS1230AB-120 vs U637256DK70G1
DS1630Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, Dallas Semiconductor DS1230AB-120 vs DS1630Y-120
U637256DK70 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor DS1230AB-120 vs U637256DK70
DS1230Y-70 Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1230AB-120 vs DS1230Y-70

Related Parts for DS1230AB-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1230AB-120 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1230AB-120 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1230AB-120 would you like to use for your alert(s)?
  • Please alert me when DS1230AB-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1230AB-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1230AB-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1230AB-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1230AB-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1230AB-120 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: