Part Details for DS1231S-20+T&R by Analog Devices Inc
Overview of DS1231S-20+T&R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1231S-20+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1231S-20T&R
|
Mouser Electronics | Supervisory Circuits Power Monitor RoHS: Compliant | 0 |
|
$8.1200 | Order Now |
|
Analog Devices Inc | Power Monitor Min Qty: 1000 Package Multiple: 1 | 0 |
|
$8.1270 | Buy Now |
DISTI #
3916772
|
Farnell | POWER MONITOR, 2MA, 5.5V, WSOIC-16 RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$8.0399 | Buy Now |
Part Details for DS1231S-20+T&R
DS1231S-20+T&R CAD Models
DS1231S-20+T&R Part Data Attributes:
|
DS1231S-20+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1231S-20+T&R
Analog Devices Inc
Power Monitor, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1998-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DS1231S-20+T&R
This table gives cross-reference parts and alternative options found for DS1231S-20+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1231S-20+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1231S-20+T&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1231S-20+T&R vs DS1231S-20+T&R |
DS1231S-20/T&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1231S-20+T&R vs DS1231S-20/T&R |