Part Details for DS1233-15+T&R by Analog Devices Inc
Overview of DS1233-15+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1233-15+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1233-15T&R
|
Mouser Electronics | Supervisory Circuits 5V EconoReset RoHS: Compliant | 0 |
|
$1.3400 / $1.4300 | Order Now |
|
Analog Devices Inc | 5V EconoReset Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.3526 / $1.4584 | Buy Now |
Part Details for DS1233-15+T&R
DS1233-15+T&R CAD Models
DS1233-15+T&R Part Data Attributes
|
DS1233-15+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1233-15+T&R
Analog Devices Inc
5V EconoReset, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-TO92-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Date Of Intro | 2002-02-22 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.13V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1233-15+T&R
This table gives cross-reference parts and alternative options found for DS1233-15+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1233-15+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1233-15/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.13VV, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS1233-15+T&R vs DS1233-15/T&R |
DS1233-15 | Power Supply Support Circuit, Fixed, 1 Channel, +4.13VV, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS1233-15+T&R vs DS1233-15 |