Part Details for DS1245Y-120IND+ by Maxim Integrated Products
Overview of DS1245Y-120IND+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1245Y-120IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1169
|
Newark | Non-Volatile Sram, 1Mbit, 120Ns, Edip-32, Memory Type:Sram, Memory Size:1Mbit, Nvram Memory Configuration:128K X 8Bit, Ic Interface Type:-, Access Time:120Ns, Memory Case Style:-, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1245Y-120IND+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$31.4400 / $41.1400 | Buy Now |
DISTI #
DS1245Y-120IND+-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 32EDIP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
14 In Stock |
|
$33.3079 / $44.8300 | Buy Now |
|
Chip1Cloud | IC NVSRAM 1MBIT 120NS 32EDIP / NVRAM NVSRAM Parallel 1Mbit 5V 32-Pin EDIP | 1900 |
|
RFQ |
Part Details for DS1245Y-120IND+
DS1245Y-120IND+ CAD Models
DS1245Y-120IND+ Part Data Attributes:
|
DS1245Y-120IND+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1245Y-120IND+
Maxim Integrated Products
Non-Volatile SRAM Module, 128KX8, 120ns, CMOS, 0.740 INCH, LEAD FREE, EXTENDED MODULE, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | 0.740 INCH, LEAD FREE, EXTENDED MODULE, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e3 | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1245Y-120IND+
This table gives cross-reference parts and alternative options found for DS1245Y-120IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1245Y-120IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1645Y-120 | Non-Volatile SRAM Module, 128KX8, 120ns, CMOS, | Dallas Semiconductor | DS1245Y-120IND+ vs DS1645Y-120 |
DS1245Y-120IND+ | 1024k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | DS1245Y-120IND+ vs DS1245Y-120IND+ |
BQ4013YMA-120N | Non-Volatile SRAM Module, 128KX8, 120ns, CMOS, | Benchmarq Microelectronics Inc | DS1245Y-120IND+ vs BQ4013YMA-120N |
DS1245Y-120+ | 1024k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1245Y-120IND+ vs DS1245Y-120+ |
DS1245Y-100+ | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, 0.740 INCH, LEAD FREE, EXTENDED MODULE, DIP-32 | Maxim Integrated Products | DS1245Y-120IND+ vs DS1245Y-100+ |
DS1245Y-120IND | Non-Volatile SRAM Module, 128KX8, 120ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | Maxim Integrated Products | DS1245Y-120IND+ vs DS1245Y-120IND |
BQ4013YMA-120 | 128KX8 NON-VOLATILE SRAM MODULE, 120ns, PDMA32, ROHS COMPLIANT, PLASTIC, DIP-32 | Texas Instruments | DS1245Y-120IND+ vs BQ4013YMA-120 |
DS1245Y-100+ | 1024k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1245Y-120IND+ vs DS1245Y-100+ |