There are no models available for this part yet.
Overview of DS1248WP-120+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1248WP-120+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-DS1248WP-120
|
Mouser Electronics | Real Time Clock 1024k NV SRAM with Phantom Clock RoHS: Compliant | 43 |
|
$35.3100 / $41.4100 | Buy Now | |
Analog Devices Inc | 1024k NV SRAM with Phantom Clo Package Multiple: 1 | 791 |
|
$27.4000 / $53.4100 | Buy Now | ||
DISTI #
70803370
|
Verical | Real Time Clock Phantom Clock/Parallel 128Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 34-Pin PowerCap Module Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2312 | Americas - 120 |
|
$27.2800 | Buy Now |
CAD Models for DS1248WP-120+ by Analog Devices Inc
Part Data Attributes for DS1248WP-120+ by Analog Devices Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Part Package Code
|
N/A
|
Pin Count
|
34
|
Manufacturer Package Code
|
N/A
|
Date Of Intro
|
2001-07-24
|
Samacsys Manufacturer
|
Analog Devices
|
Clock Frequency-Max
|
2 MHz
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability
|
N
|
JESD-30 Code
|
R-XDMA-U34
|
JESD-609 Code
|
e3
|
Length
|
24.384 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
34
|
Number of Timers
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
MODULE,34LEAD,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.858 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J INVERTED
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
1/100 SECOND
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Volatile
|
NO
|
Width
|
23.495 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DS1248WP-120+
This table gives cross-reference parts and alternative options found for DS1248WP-120+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1248WP-120+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1248WP-120+ | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP, MODULE-34 | Maxim Integrated Products | DS1248WP-120+ vs DS1248WP-120+ |
DS1248WP--120 | Real Time Clock, Non-Volatile, CMOS, POWERCAP, MODULE-34 | Maxim Integrated Products | DS1248WP-120+ vs DS1248WP--120 |