There are no models available for this part yet.
Overview of DS1248WP-120 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1248WP-120 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DS1248 - 1024K NV SRAM with Phantom Clock ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 653 |
|
$25.7100 / $30.2500 | Buy Now |
CAD Models for DS1248WP-120 by Maxim Integrated Products
Part Data Attributes for DS1248WP-120 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DFP
|
Package Description
|
, MODULE,34LEAD,1.0
|
Pin Count
|
34
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
4 Weeks
|
Clock Frequency-Max
|
8.3 MHz
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability
|
N
|
JESD-30 Code
|
R-XDFP-U34
|
Number of Terminals
|
34
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
MODULE,34LEAD,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supplies
|
3.3 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J INVERTED
|
Terminal Position
|
DUAL
|
Time-Min
|
1/100 SECOND
|
Volatile
|
NO
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DS1248WP-120
This table gives cross-reference parts and alternative options found for DS1248WP-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1248WP-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1248WP-120+ | 1024K NV SRAM with Phantom Clock, N/A, 34 Pins, 0 to 70C | Analog Devices Inc | DS1248WP-120 vs DS1248WP-120+ |
DS1248WP-120+ | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP, MODULE-34 | Maxim Integrated Products | DS1248WP-120 vs DS1248WP-120+ |
DS1248WP-150-IND | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE BOARD-34 | Maxim Integrated Products | DS1248WP-120 vs DS1248WP-150-IND |
DS1248WP-120IND+ | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP, MODULE-34 | Maxim Integrated Products | DS1248WP-120 vs DS1248WP-120IND+ |
Related Parts for DS1248WP-120
-
DS80C320-FCGMicrocontrollers
-
DS1744-70INDTimers or RTCs
-
LTC1257IS8Digital to Analog Converters
-
DS1239-5Power Management Circuits
-
DMP4025LK3-13Power Field-Effect Transistors
-
Z84C0006VECMicroprocessors
-
DS91D176TMAXLine Driver or Receivers
-
TL072CPOperational Amplifiers
-
KSZ8463RLINetwork Interfaces