Part Details for DS1248Y-120 by Dallas Semiconductor
Overview of DS1248Y-120 by Dallas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1248Y-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Part Number Only | 59 |
|
$33.6000 / $42.0000 | Buy Now |
|
Quest Components | Part Number Only | 574 |
|
$36.6000 / $48.8000 | Buy Now |
|
Quest Components | Part Number Only | 28 |
|
$69.0080 / $86.2600 | Buy Now |
Part Details for DS1248Y-120
DS1248Y-120 CAD Models
DS1248Y-120 Part Data Attributes
|
DS1248Y-120
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1248Y-120
Dallas Semiconductor
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP32, 0.740 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.740 INCH, PLASTIC, DIP-32 | |
Reach Compliance Code | unknown | |
Additional Feature | ACCURACY 1 MIN/MONTH @ 25 DEGREE C; 10 YEARS DATA RETENTION; SERIAL 64-BIT PROTOCOL | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Number of Terminals | 32 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |