Part Details for DS1249Y-100 by Maxim Integrated Products
Overview of DS1249Y-100 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS1249Y-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1249 3.3V 2048 Kbit Nonvolatile SRAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$53.5500 / $63.0000 | Buy Now |
Part Details for DS1249Y-100
DS1249Y-100 CAD Models
DS1249Y-100 Part Data Attributes
|
DS1249Y-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1249Y-100
Maxim Integrated Products
Non-Volatile SRAM Module, 256KX8, 100ns, CMOS, 0.740 INCH, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 100 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-XDMA-P32 | |
JESD-609 Code | e0 | |
Length | 53.085 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS1249Y-100
This table gives cross-reference parts and alternative options found for DS1249Y-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1249Y-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4014YMB-120 | Non-Volatile SRAM Module, 256KX8, 120ns, CMOS, PDIP32, | Benchmarq Microelectronics Inc | DS1249Y-100 vs BQ4014YMB-120 |
BQ4014YMB-120 | 256KX8 NON-VOLATILE SRAM MODULE, 120ns, DMA32, MODULE, DIP-32 | Texas Instruments | DS1249Y-100 vs BQ4014YMB-120 |