Memory
DS1250YP-70IND+
Description: Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34

Overview of DS1250YP-70IND+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

Price & Stock for DS1250YP-70IND+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # DS1250YP-70IND+-ND
DigiKey IC NVSRAM 4MBIT PAR 34PWRCAP Min Qty: 40 Lead time: 25 Weeks Container: Tube Temporarily Out of Stock
  • 40 $110.5810
$110.5810 Buy Now

CAD Models for DS1250YP-70IND+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1250YP-70IND+ by Maxim Integrated Products

DS1250YP-70IND+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DMA
Package Description
ROHS COMPLIANT, POWERCAP MODULE-34
Pin Count
34
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8473.30.11.40
Access Time-Max
70 ns
Additional Feature
10 YEAR DATA RETENTION
JESD-30 Code
R-XDMA-U34
JESD-609 Code
e3
Memory Density
4194304 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
34
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0006 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J INVERTED
Terminal Position
DUAL
Want to compare parts?
  1. DS1250YP-70IND+
    Maxim Integrated Products
    Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34
    VS

Alternate Parts for DS1250YP-70IND+

This table gives cross-reference parts and alternative options found for DS1250YP-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1250YP-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1250YP-70 Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1250YP-70IND+ vs DS1250YP-70
DS1250YP-70+ Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1250YP-70IND+ vs DS1250YP-70+
DS1250YP-70+ 4096k Nonvolatile SRAM, N/A, 34 Pins, 0 to 70C Analog Devices Inc DS1250YP-70IND+ vs DS1250YP-70+
Part Number Description Manufacturer Compare
DS1250YP-70IND Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1250YP-70IND+ vs DS1250YP-70IND
DS1250YP-70 Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1250YP-70IND+ vs DS1250YP-70
DS1250YP-70+ Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1250YP-70IND+ vs DS1250YP-70+

Related Parts for DS1250YP-70IND+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1250YP-70IND+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1250YP-70IND+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1250YP-70IND+ would you like to use for your alert(s)?
  • Please alert me when DS1250YP-70IND+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1250YP-70IND+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1250YP-70IND+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1250YP-70IND+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1250YP-70IND+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1250YP-70IND+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: