Part Details for DS1265Y-70IND by Maxim Integrated Products
Overview of DS1265Y-70IND by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1265Y-70IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1265 8M Nonvolatile SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 388 |
|
$99.2900 / $116.8100 | Buy Now |
Part Details for DS1265Y-70IND
DS1265Y-70IND CAD Models
DS1265Y-70IND Part Data Attributes
|
DS1265Y-70IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1265Y-70IND
Maxim Integrated Products
Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, 0.740 INCH, DIP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | 0.740 INCH, DIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-P36 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1265Y-70IND
This table gives cross-reference parts and alternative options found for DS1265Y-70IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1265Y-70IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1265Y-70IND+ | 8M Nonvolatile SRAM, N/A, 36 Pins, -40 to 85C | Analog Devices Inc | DS1265Y-70IND vs DS1265Y-70IND+ |
DS1265Y-100-IND | Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, 0.600 INCH, PLASTIC, EXTENDED MODULE, DIP-36 | Maxim Integrated Products | DS1265Y-70IND vs DS1265Y-100-IND |
DS1265Y-70 | Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, 0.740 INCH, DIP-36 | Maxim Integrated Products | DS1265Y-70IND vs DS1265Y-70 |
DS1265Y-100+ | Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-36 | Maxim Integrated Products | DS1265Y-70IND vs DS1265Y-100+ |