Part Details for DS1267BE-100+ by Analog Devices Inc
Overview of DS1267BE-100+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DS1267BE-100+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1267BE-100+
|
Mouser Electronics | Digital Potentiometer ICs Dual 256-step digital potentiometer, 100 RoHS: Compliant | 112 |
|
$4.9400 / $8.7200 | Buy Now |
|
Analog Devices Inc | Dual 256-step digital potentio Min Qty: 1 Package Multiple: 1 | 469 |
|
$4.1300 / $8.7300 | Buy Now |
|
Ameya Holding Limited | Dual 256-step digital potentiometer, 100k ohm end to end resistance | 469 |
|
RFQ |
Part Details for DS1267BE-100+
DS1267BE-100+ CAD Models
DS1267BE-100+ Part Data Attributes:
|
DS1267BE-100+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1267BE-100+
Analog Devices Inc
Dual Digital Potentiometer, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Package Description | 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | -6 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for DS1267BE-100+
This table gives cross-reference parts and alternative options found for DS1267BE-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1267BE-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1267E-100/T&R | Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.173 INCH, TSSOP-20 | Maxim Integrated Products | DS1267BE-100+ vs DS1267E-100/T&R |
DS1267E-100 | Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Maxim Integrated Products | DS1267BE-100+ vs DS1267E-100 |