Part Details for DS1270AB-70# by Dallas Semiconductor
Overview of DS1270AB-70# by Dallas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1270AB-70#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1270AB-70#-406-ND
|
DigiKey | DS1270 3.3V 16MBIT NONVOLATILE S Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1156 In Stock |
|
$170.4600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$187.6140 | Buy Now | |
|
Rochester Electronics | DS1270 3.3V 16Mbit Nonvolatile SRAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1156 |
|
$146.2800 / $172.0900 | Buy Now |