Part Details for DS1270AB-70# by Maxim Integrated Products
Overview of DS1270AB-70# by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1270AB-70#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1270 3.3V 16Mbit Nonvolatile SRAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$146.2800 / $172.0900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ |
Part Details for DS1270AB-70#
DS1270AB-70# CAD Models
DS1270AB-70# Part Data Attributes
|
DS1270AB-70#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1270AB-70#
Maxim Integrated Products
Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDIP36, 0.740 INCH, ROHS COMPLIANT, EDIP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.740 INCH, ROHS COMPLIANT, EDIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | 5 YEAR DATA RETENTION | |
JESD-30 Code | R-PDIP-P36 | |
JESD-609 Code | e3 | |
Length | 53.213 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |