Datasheets
DS1270AB-70IND# by:

Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDIP36, 0.740 INCH, EDIP-36

Part Details for DS1270AB-70IND# by Maxim Integrated Products

Overview of DS1270AB-70IND# by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1270AB-70IND#

Part # Distributor Description Stock Price Buy
Rochester Electronics DS1270 3.3V 16Mbit Nonvolatile SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 883
  • 1 $172.5800
  • 25 $169.1300
  • 100 $162.2300
  • 500 $155.3300
  • 1,000 $146.7000
$146.7000 / $172.5800 Buy Now

Part Details for DS1270AB-70IND#

DS1270AB-70IND# CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1270AB-70IND# Part Data Attributes

DS1270AB-70IND# Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1270AB-70IND# Maxim Integrated Products Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDIP36, 0.740 INCH, EDIP-36
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description 0.740 INCH, EDIP-36
Pin Count 36
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8473.30.11.40
Factory Lead Time 4 Weeks
Access Time-Max 70 ns
Additional Feature 5 YEAR DATA RETENTION
JESD-30 Code R-PDIP-P36
JESD-609 Code e0
Length 53.213 mm
Memory Density 16777216 bit
Memory IC Type NON-VOLATILE SRAM MODULE
Memory Width 8
Number of Functions 1
Number of Terminals 36
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 10.922 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for DS1270AB-70IND#

This table gives cross-reference parts and alternative options found for DS1270AB-70IND#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1270AB-70IND#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1270Y-70IND# Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDIP36, 0.740 INCH, ROHS COMPLIANT, EDIP-36 Maxim Integrated Products DS1270AB-70IND# vs DS1270Y-70IND#

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1270AB-70IND# by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1270AB-70IND# by Maxim Integrated Products

  • Please alert me when DS1270AB-70IND# inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1270AB-70IND# alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1270AB-70IND# to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1270AB-70IND# alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1270AB-70IND#.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1270AB-70IND# by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: