Memory
DS1270W-100#
Description: Non-Volatile SRAM Module, 2MX8, 100ns, CMOS, PDIP36, 0.740 INCH, ROHS COMPLIANT, EDIP-36

Overview of DS1270W-100# by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1270W-100# by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 141
RFQ

CAD Models for DS1270W-100# by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1270W-100# by Maxim Integrated Products

DS1270W-100#
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8473.30.11.40
Access Time-Max
100 ns
JESD-30 Code
R-PDIP-P36
JESD-609 Code
e3
Length
53.213 mm
Memory Density
16777216 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
10.922 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. DS1270W-100#
    Maxim Integrated Products
    Non-Volatile SRAM Module, 2MX8, 100ns, CMOS, PDIP36, 0.740 INCH, ROHS COMPLIANT, EDIP-36
    VS

Alternate Parts for DS1270W-100#

This table gives cross-reference parts and alternative options found for DS1270W-100#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1270W-100#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1270W-100 Non-Volatile SRAM Module, 2MX8, 100ns, CMOS, 0.740 INCH, DIP-36 Maxim Integrated Products DS1270W-100# vs DS1270W-100
Part Number Description Manufacturer Compare
DS1270W-100 Non-Volatile SRAM Module, 2MX8, 100ns, CMOS, 0.740 INCH, DIP-36 Maxim Integrated Products DS1270W-100# vs DS1270W-100

Related Parts for DS1270W-100#

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1270W-100# by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1270W-100# by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1270W-100# would you like to use for your alert(s)?
  • Please alert me when DS1270W-100# inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1270W-100# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1270W-100# to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1270W-100# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1270W-100#.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1270W-100# by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: