Part Details for DS1307MR000 by Thomas & Betts
Overview of DS1307MR000 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1307MR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MaxGard Screw Cap Male Inlet - 3 Pole 4 Wire - 100 Amp - 125/250V-60Hz. | 0 |
|
$1,213.7800 / $1,305.0800 | Buy Now |
|
Master Electronics | MaxGard Screw Cap Male Inlet - 3 Pole 4 Wire - 100 Amp - 125/250V-60Hz. | 0 |
|
$1,213.7800 / $1,305.0800 | Buy Now |
Part Details for DS1307MR000
DS1307MR000 CAD Models
DS1307MR000 Part Data Attributes:
|
DS1307MR000
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
DS1307MR000
Thomas & Betts
Circular Connector, 3 Contact(s), Copper-Free Aluminum, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | COPPER-FREE ALUMINUM | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |