Part Details for DS1315N-5+ by Analog Devices Inc
Overview of DS1315N-5+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1315N-5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0920
|
Newark | Rtc, Phantom Clock, 5.5V, Pdip-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Rtc, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dip, No. Of Pins:16Pins, Ic Interface Type:Serial Rohs Compliant: Yes |Analog Devices DS1315N-5+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $20.1500 | Buy Now |
DISTI #
700-DS1315N-5
|
Mouser Electronics | Real Time Clock Phantom Time Chip RoHS: Compliant | 0 |
|
$17.6500 / $30.0200 | Order Now |
|
Analog Devices Inc | Phantom Time Chip Package Multiple: 1 | 8 |
|
$14.1200 / $18.4500 | Buy Now |
Part Details for DS1315N-5+
DS1315N-5+ CAD Models
DS1315N-5+ Part Data Attributes
|
DS1315N-5+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1315N-5+
Analog Devices Inc
Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-PDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Date Of Intro | 1999-08-26 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1315N-5+
This table gives cross-reference parts and alternative options found for DS1315N-5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315N-5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1315N-5 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS1315N-5+ vs DS1315N-5 |
DS1315N-5V | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS1315N-5+ vs DS1315N-5V |
DS1315-5+ | Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS1315N-5+ vs DS1315-5+ |
DS1315-5+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | DS1315N-5+ vs DS1315-5+ |
DS1315-5V | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS1315N-5+ vs DS1315-5V |
DS1315N-5+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | DS1315N-5+ vs DS1315N-5+ |