Part Details for DS1318E+T&R by Analog Devices Inc
Overview of DS1318E+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for DS1318E+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1318E+T&R
|
Mouser Electronics | Timers & Support Products Parallel-Interface Elapsed Time Counter RoHS: Compliant | 0 |
|
$3.0200 / $3.2400 | Order Now |
|
Analog Devices Inc | Parallel-Interface Elapsed Tim Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.0896 / $6.1600 | Buy Now |
Part Details for DS1318E+T&R
DS1318E+T&R CAD Models
DS1318E+T&R Part Data Attributes:
|
DS1318E+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1318E+T&R
Analog Devices Inc
Parallel-Interface Elapsed Time Counter, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2004-02-06 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for DS1318E+T&R
This table gives cross-reference parts and alternative options found for DS1318E+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1318E+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1318E+ | Parallel-Interface Elapsed Time Counter, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C | Analog Devices Inc | DS1318E+T&R vs DS1318E+ |
DS1318E+T&R | Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | DS1318E+T&R vs DS1318E+T&R |
DS1318E+ | Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | DS1318E+T&R vs DS1318E+ |
DS1318E/GG8 | Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, TSSOP-24 | Maxim Integrated Products | DS1318E+T&R vs DS1318E/GG8 |
DS1318 | Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, TSSOP-24 | Maxim Integrated Products | DS1318E+T&R vs DS1318 |