Part Details for DS1318E+ by Maxim Integrated Products
Overview of DS1318E+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for DS1318E+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1318E+-ND
|
DigiKey | IC RTC ELAPSED CNT PAR 24TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
552 In Stock |
|
$2.9625 / $7.5200 | Buy Now |
|
Quest Components | PROGRAMMABLE TIMER, 1 TIMER(S), CMOS, PDSO24 | 18 |
|
$2.4000 / $4.8000 | Buy Now |
Part Details for DS1318E+
DS1318E+ CAD Models
DS1318E+ Part Data Attributes
|
DS1318E+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1318E+
Maxim Integrated Products
Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for DS1318E+
This table gives cross-reference parts and alternative options found for DS1318E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1318E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1318E/GG8 | Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, TSSOP-24 | Maxim Integrated Products | DS1318E+ vs DS1318E/GG8 |
DS1318E/GG8 | Parallel-Interface Elapsed Time Counter, N/A, 24 Pins, -40 to 85C | Analog Devices Inc | DS1318E+ vs DS1318E/GG8 |
DS1318E+T&R | Parallel-Interface Elapsed Time Counter, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C | Analog Devices Inc | DS1318E+ vs DS1318E+T&R |
DS1318 | Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, TSSOP-24 | Maxim Integrated Products | DS1318E+ vs DS1318 |