-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I<sup>2</sup>C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9620
|
Newark | Rtc, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices DS1339C-33#T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27 |
|
$4.1600 / $6.6600 | Buy Now |
DISTI #
700-DS1339C-33#T&R-
|
Mouser Electronics | Real Time Clock I C Serial Real-Time Clock RoHS: Compliant | 4318 |
|
$4.5300 / $7.6700 | Buy Now |
|
Analog Devices Inc | I²C Serial Real-Time Clock Min Qty: 1 Package Multiple: 1 | 920 |
|
$4.3725 / $8.0000 | Buy Now |
DISTI #
3404546RL
|
element14 Asia-Pacific | RTC, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.8290 / $7.5738 | Buy Now |
DISTI #
3404546
|
element14 Asia-Pacific | RTC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.8290 / $8.3810 | Buy Now |
DISTI #
3404546RL
|
Farnell | RTC, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$4.4336 / $7.0813 | Buy Now |
DISTI #
3404546
|
Farnell | RTC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.4336 / $7.8306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1339C-33#T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1339C-33#T&R
Analog Devices Inc
I<sup>2</sup>C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-07-26 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1339C-33#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1339C-33#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339C-33#T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DS1339C-33#T&R vs DS1339C-33#T&R |
DS1339C-33 | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1339C-33#T&R vs DS1339C-33 |
DS1339C-33# | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS1339C-33#T&R vs DS1339C-33# |
DS1339C-33T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1339C-33#T&R vs DS1339C-33T&R |