Part Details for DS1339C-33#T&R by Maxim Integrated Products
Overview of DS1339C-33#T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS1339C-33#T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1339C-33#CT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4557 In Stock |
|
$4.3725 / $8.0000 | Buy Now |
DISTI #
SMC-DS1339C-33#T&R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 291 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RTC CLK/CALENDAR I2C 16-SOIC | 917 |
|
$1.3392 / $2.3389 | Buy Now |
|
Chips Pulse Industry Limited | Clock/Calendar HH:MM:SS (12/24 hr) YY-MM-DD-dd I2C 2-Wire Serial SOIC-16_300mil Real-time Clocks RoHS Purchase Online, Ship Immediately | 1100 |
|
$1.2299 / $1.6376 | Buy Now |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 16-SOIC / Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 16-Pin SOIC W T/R | 31982 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for DS1339C-33#T&R
DS1339C-33#T&R CAD Models
DS1339C-33#T&R Part Data Attributes
|
DS1339C-33#T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1339C-33#T&R
Maxim Integrated Products
Real Time Clock, 1 Timer(s), CMOS, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1339C-33#T&R
This table gives cross-reference parts and alternative options found for DS1339C-33#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1339C-33#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339C-33 | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1339C-33#T&R vs DS1339C-33 |
DS1339C-33# | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS1339C-33#T&R vs DS1339C-33# |
DS1339C-33T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1339C-33#T&R vs DS1339C-33T&R |
DS1339C-33#T&R | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1339C-33#T&R vs DS1339C-33#T&R |