Microcontrollers and Processors
DS1344E-33+
Description: Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO20, ROHS COMPLIANT, TSSOP-20

Overview of DS1344E-33+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for DS1344E-33+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y1245
Newark Rtc W/ Nvram, 768B, Hh:Mm:Ss, Tssop-20, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1344E-33+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 140
  • 1 $6.5800
  • 10 $5.9100
  • 25 $5.8100
  • 50 $5.7000
  • 148 $5.5900
  • 296 $4.8500
  • 518 $4.6000
$4.6000 / $6.5800 Buy Now
DISTI # DS1344E-33+-ND
DigiKey IC RTC CLK/CALENDAR SPI 20TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube 181
In Stock
  • 1 $7.7400
  • 10 $5.2930
  • 25 $4.6608
  • 100 $3.9532
  • 250 $3.6100
  • 500 $3.4010
  • 1,000 $3.2274
  • 2,500 $3.0750
$3.0750 / $7.7400 Buy Now

CAD Models for DS1344E-33+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1344E-33+ by Maxim Integrated Products

DS1344E-33+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
4 MHz
External Data Bus Width
Information Access Method
SERIAL, 3-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1344E-33+
    Maxim Integrated Products
    Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO20, ROHS COMPLIANT, TSSOP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1344E-33+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1344E-33+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1344E-33+ would you like to use for your alert(s)?
  • Please alert me when DS1344E-33+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1344E-33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1344E-33+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1344E-33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1344E-33+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1344E-33+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: