Part Details for DS1345WP-100 by Maxim Integrated Products
Overview of DS1345WP-100 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1345WP-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1345WP-100-ND
|
DigiKey | IC NVSRAM 1MBIT PAR 34PWRCAP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$22.2200 | Buy Now |
|
Rochester Electronics | DS1345 3.3V 1024K Nonvolatile SRAM With Battery Monitor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 210 |
|
$19.0700 / $22.4300 | Buy Now |
Part Details for DS1345WP-100
DS1345WP-100 CAD Models
DS1345WP-100 Part Data Attributes
|
DS1345WP-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1345WP-100
Maxim Integrated Products
Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, POWERCAP MODULE-34
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | POWERCAP MODULE-34 | |
Pin Count | 34 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL |
Alternate Parts for DS1345WP-100
This table gives cross-reference parts and alternative options found for DS1345WP-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1345WP-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1345WP-100IND+ | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345WP-100 vs DS1345WP-100IND+ |
DS1345WP-100IND+ | 3.3V 1024k Nonvolatile SRAM with Battery Monitor, N/A, 34 Pins, -40 to 85C | Analog Devices Inc | DS1345WP-100 vs DS1345WP-100IND+ |
DS1345WP-100+ | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345WP-100 vs DS1345WP-100+ |
DS1345WP-100IND | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345WP-100 vs DS1345WP-100IND |