Part Details for DS1345WP-100IND+ by Analog Devices Inc
Overview of DS1345WP-100IND+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1345WP-100IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1345WP-100IND
|
Mouser Electronics | NVRAM 3.3V 1024k Nonvolatile SRAM with Battery Monitor RoHS: Compliant | 40 |
|
$25.1200 / $33.3600 | Buy Now |
DISTI #
3925413
|
Farnell | NVSRAM, 1MBIT, 85DEG C, POWERCAP MODULE RoHS: Compliant Min Qty: 40 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$29.6349 | Buy Now |
Part Details for DS1345WP-100IND+
DS1345WP-100IND+ CAD Models
DS1345WP-100IND+ Part Data Attributes
|
DS1345WP-100IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1345WP-100IND+
Analog Devices Inc
3.3V 1024k Nonvolatile SRAM with Battery Monitor, N/A, 34 Pins, -40 to 85C
|
Part Life Cycle Code | End Of Life | |
Part Package Code | N/A | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2002-10-31 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1345WP-100IND+
This table gives cross-reference parts and alternative options found for DS1345WP-100IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1345WP-100IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1345WP-100IND+ | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345WP-100IND+ vs DS1345WP-100IND+ |
DS1345WP-100+ | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345WP-100IND+ vs DS1345WP-100+ |
DS1345WP-100IND | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345WP-100IND+ vs DS1345WP-100IND |