Part Details for DS1345YP-100+ by Analog Devices Inc
Overview of DS1345YP-100+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1345YP-100+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1345YP-100
|
Mouser Electronics | NVRAM 1024k Nonvolatile SRAM with Battery Monitor RoHS: Compliant | 102 |
|
$24.4500 / $33.5700 | Buy Now |
|
Analog Devices Inc | 1024k Nonvolatile SRAM with Ba Min Qty: 1 Package Multiple: 1 | 12 |
|
$21.9900 / $33.8700 | Buy Now |
|
Ameya Holding Limited | 1024k Nonvolatile SRAM with Battery Monitor | 12 |
|
RFQ | |
DISTI #
2517048
|
element14 Asia-Pacific | NONVOLATILE SRAM, 1MB, PWRCP-34 RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$26.4842 / $35.1694 | Buy Now |
DISTI #
2517048
|
Farnell | NONVOLATILE SRAM, 1MB, PWRCP-34 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 32 |
|
$24.1494 / $32.0695 | Buy Now |
Part Details for DS1345YP-100+
DS1345YP-100+ CAD Models
DS1345YP-100+ Part Data Attributes:
|
DS1345YP-100+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1345YP-100+
Analog Devices Inc
1024k Nonvolatile SRAM with Battery Monitor, N/A, 34 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | ROHS COMPLIANT, POWERCAP MODULE-34 | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-06 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 100 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1345YP-100+
This table gives cross-reference parts and alternative options found for DS1345YP-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1345YP-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1345YP-100+ | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345YP-100+ vs DS1345YP-100+ |
DS1345YP-100 | Non-Volatile SRAM Module, 128KX8, 100ns, MOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345YP-100+ vs DS1345YP-100 |
DS1345YP-100-IND | Non-Volatile SRAM Module, 128KX8, 100ns, MOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1345YP-100+ vs DS1345YP-100-IND |